Arrow Electronic Components Online
IGT60R190D1SATMA1|INFINEON|simage
IGT60R190D1SATMA1|INFINEON|limage
MOSFETs

IGT60R190D1SATMA1

Enhancement-Mode Power GaN Transistor

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Elements per Chip
    1
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.38
  • Package Length
    9.9
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources