Arrow Electronic Components Online
IGLT65R035D2ATMA1|INFINEON|simage
IGLT65R035D2ATMA1|INFINEON|limage
MOSFETs

IGLT65R035D2ATMA1

Trans MOSFET N-CH GaN 650V 48A 16-Pin HDSOP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    GaN
  • Configuration
    Single Octal Drain Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    -10(Min)
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    48
  • Maximum Drain-Source Resistance (mOhm)
    42
  • Typical Gate Charge @ Vgs (nC)
    7.7@3V
  • Typical Input Capacitance @ Vds (pF)
    540@400V
  • Maximum Power Dissipation (mW)
    154000
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.1
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HDSOP EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources