Arrow Electronic Components Online
IGCM10F60GAXKMA1|INFINEON|simage
IGCM10F60GAXKMA1|INFINEON|limage
Intelligent Power Modules - IPMs

IGCM10F60GAXKMA1

IPM IGBT 600V 10A 24-Pin MDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.6
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Isolation Voltage (Vrms)
    2000(Min)
  • Maximum Power Dissipation (W)
    26.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
Order Quantity

Documentation and Resources

Datasheets
Design resources