Intelligent Power Modules - IPMs
IGCM04G60GAXKMA1
IPM IGBT 600V 4A 24-Pin MDIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.6
Maximum Continuous DC Collector Current (A)
4
Maximum Isolation Voltage (Vrms)
2000(Min)
Maximum Collector-Emitter Cut-Off Current (mA)
1
Maximum Power Dissipation (W)
21.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.1
Package Width
21
Package Length
36
PCB changed
24
Standard Package Name
DIP
Supplier Package
MDIP
Pin Count
24

