IGBT Chip
IGB50N60TATMA1
Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(2+Tab) D2PAK T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.5
Maximum Continuous DC Collector Current (A)
90
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
333
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.4 mm
Package Width
9.9 mm
Package Length
10.25 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

