Arrow Electronic Components Online
IFW5681000|INFINEON|simage
IFW5681000|INFINEON|limage
Combo Wireless Modules

IFW56810-00

Wireless and Bluetooth Module 2400MHz

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    65
  • WLAN Frequency Range (MHz)
    2400(Typ)
  • BT Frequency Range (MHz)
    2400 to 2483.5
  • WLAN Maximum Output Power
    21dBm
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • BT Protocol Supported
    Bluetooth v5.2(BLE)
  • WLAN Technology
    IEEE 802.11b/g/n
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    18
  • Package Length
    36
  • PCB changed
    145
  • Standard Package Name
    LGA
  • Supplier Package
    MLGA Module
  • Pin Count
    145

Documentation and Resources

Datasheets
Design resources