Arrow Electronic Components Online
IFSEUS3H053100WF200|SCHAFFNE|simage
IFSEUS3H053100WF200|SCHAFFNE|limage
Cable Assembly AC Power

IFSE-US3-H05-3100-WF-200

Cable Assembly AC Power 2m Power 3 POS M-F 18AWG

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    Not Included
  • Gender
    F-M
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250VAC
  • Jacket Color
    White
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources