Arrow Electronic Components Online
IFSC1111ABER2R2M01|VISHAY|limage
IFSC1111ABER2R2M01|VISHAY|simage
Inductor Surface Mount

IFSC1111ABER2R2M01

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2A 0.101Ohm DCR 1111 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2
  • Maximum Saturation Current (A)
    2.4
  • Maximum DC Resistance (Ohm)
    0.101
  • Number of Terminals
    2
  • Case Size
    1111
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.3

Documentation and Resources

Datasheets
Design resources