Arrow Electronic Components Online
IFSC1008ABER3R3M01|VISHAY|limage
IFSC1008ABER3R3M01|VISHAY|simage
Inductor Surface Mount

IFSC1008ABER3R3M01

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 1.35A 0.155Ohm DCR 1008 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.35
  • Maximum Saturation Current (A)
    1.6
  • Maximum DC Resistance (Ohm)
    0.155
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources