Arrow Electronic Components Online
IFL12100NB300X200|TDK|simage
IFL12100NB300X200|TDK|limage
EMI Absorbers

IFL12-100NB300X200

EMI Absorbers Sheet 10KOhm

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Shape
    Sheet
  • Minimum Operating Frequency (Hz)
    5M
  • Maximum Operating Frequency (Hz)
    3G
  • Surface Resistivity
    10KOhm
  • Thermal Conductivity
    1.5W/m.K
  • Adhesive Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    200
  • Product Height (mm)
    0.1
  • Product Length (mm)
    300

Documentation and Resources

Datasheets
Design resources