Arrow Electronic Components Online
IFF300B12ME4PB11BPSA1|INFINEON|originalImage
IFF300B12ME4PB11BPSA1|INFINEON|simage
IGBT Modules

IFF300B12ME4PB11BPSA1

High Reliability IGBT Modules IC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • Configuration
    Dual
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    62.5
  • Package Length
    152
  • PCB changed
    11
  • Supplier Package
    ECONOD-3
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources