Intelligent Power Modules - IPMs
IFCM20T65GDXKMA1
IPM IGBT 650V 24-Pin MDIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
IGBT
Configuration
Dual
Number of Phases
Two
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
650(Min)
Typical Collector-Emitter Saturation Voltage (V)
1.7
Maximum Isolation Voltage (Vrms)
2000(Min)
Maximum Collector-Emitter Cut-Off Current (mA)
1
Maximum Power Dissipation (W)
52.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.1
Package Width
21
Package Length
36
PCB changed
24
Standard Package Name
DIP
Supplier Package
MDIP
Pin Count
24
Order Quantity

