Intelligent Power Modules - IPMs
IFCM15P60GDXKMA1
IPM IGBT 600V 15A 24-Pin DIP Module Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.55
Maximum Continuous DC Collector Current (A)
15
Maximum Isolation Voltage (Vrms)
2000(Min)
Maximum Power Dissipation (W)
85.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
3.1
Package Width
23.1
Package Length
36
PCB changed
24
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
24
Order Quantity

