Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Low Profile Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
200|400
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
10|20
High Potential
4000Vrms
Power Rating
4VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
53
Product Height (mm)
19.6
Product Depth (mm)
44
Order Quantity

