Arrow Electronic Components Online
IECGS1100|ADAMTEC|simage
IECGS1100|ADAMTEC|limage
Power Entry Modules

IEC-GS-1-100

Power Entry Module Unfiltered PL 3 POS 125VACVAC/250VACVAC 6A/12A Fuse/Switch ST 1 Port

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Unfiltered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 320
  • Maximum Current Rating (A)
    6/12
  • Maximum Voltage Rating (VAC)
    250VAC|125VAC
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Single
  • Switch
    1 Pole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tray
  • Product Length (mm)
    50
  • Product Height (mm)
    30.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources