Arrow Electronic Components Online
IEC9LROPCA|DIGIINTL|simage
IEC9LROPCA|DIGIINTL|limage
RF Transceivers

IEC-9-LR-O-PCA

RF Transceiver

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • Category
    Transceiver
  • Maximum RF Operating Frequency Range (MHz)
    860 to 940
  • Maximum RF Operating Frequency (MHz)
    928
  • Operating Band Frequency (MHz)
    902 to 928
  • Minimum Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    24VDC
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Package Width
    79.6
  • Package Length
    86.3

Documentation and Resources

Datasheets
Design resources