Product Technical Specifications
ECCN (US)
5A992.c
Part Status
Active
Category
Transceiver
Maximum RF Operating Frequency Range (MHz)
860 to 940
Maximum RF Operating Frequency (MHz)
870
Operating Band Frequency (MHz)
863 to 870
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Package Width
79.6
Package Length
86.3

