Audio Indicators and Alerts
IE260412-1
Audio Indicator Mechanical 8V 16V 50mA 12V 95dBA Through Hole Pin
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Mechanical
Maximum Resonant Frequency (Hz)
400
Minimum Sound Pressure (dBA)
95dBA
Tone Mode
Single
Minimum Operating Supply Voltage
8V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
16V
Maximum Supply Current (mA)
50
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
26
Product Depth (mm)
26
Product Height (mm)
19.7

