Arrow Electronic Components Online
IE1223056|DBUNLIMI|simage
IE1223056|DBUNLIMI|limage
Reduced Price
Audio Indicators and Alerts

IE122305-6

Audio Indicator Mechanical 3V 7V 30mA 5V 85dBA Surface Mount Solder Pad

DB Unlimited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.90.01
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Mechanical
  • Maximum Resonant Frequency (Hz)
    2300
  • Minimum Sound Pressure (dBA)
    85dBA
  • Tone Mode
    Single
  • Minimum Operating Supply Voltage
    3V
  • Typical Operating Supply Voltage
    5V
  • Maximum Operating Supply Voltage
    7V
  • Maximum Supply Current (mA)
    30
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources