Audio Indicators and Alerts
IE122305-2
Audio Indicator Mechanical 3V 7V 30mA 5V 83dBA Through Hole Pin
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Mechanical
Maximum Resonant Frequency (Hz)
2300
Minimum Sound Pressure (dBA)
83dBA
Tone Mode
Single
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
5V
Maximum Operating Supply Voltage
7V
Maximum Supply Current (mA)
30
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
12
Product Height (mm)
7.5
Order Quantity

