Arrow Electronic Components Online
IDWD60G120C5XKSA1|INFINEON|simage
IDWD60G120C5XKSA1|INFINEON|limage
Rectifiers

IDWD60G120C5XKSA1

Diode Schottky 1.2KV 153A 2-Pin(2+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    21.1(Max)
  • Package Width
    5.1(Max)
  • Package Length
    15.9(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-247
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources