Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Monitor Type
Industrial Open Frame Monitor
Display Size (in)
15
Pixel Format (Pixels)
1024x768
Resolution Standard
XGA
Aspect Ratio
4:3
Typical Contrast Ratio
2000:1
Typical Brightness (cd/m2)
300
Backlight
LED
Viewing Angle (°)
176/176
Touchscreen
Yes
Active Area (mm)
305.5x229.5
Outline Dimensions (mm)
365x291x38
Typical Response Time (ms)
23
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Mounting
Panel
Package Height
291 mm
Package Width
38 mm
Package Length
365 mm

