Arrow Electronic Components Online
IDS3112N60XGA1E|ADVANTEC|simage
IDS3112N60XGA1E|ADVANTEC|limage
LCD Monitors

IDS-3112N-60XGA1E

12.1in LCD Monitor XGA with Touchscreen 1024x768Pixels

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Monitor Type
    Industrial Open Frame Monitor
  • Display Size (in)
    12.1
  • Pixel Format (Pixels)
    1024x768
  • Resolution Standard
    XGA
  • Typical Contrast Ratio
    700:1
  • Typical Brightness (cd/m2)
    600
  • Backlight
    LED
  • Viewing Angle (°)
    160/140
  • Touchscreen
    Yes
  • Outline Dimensions (mm)
    320.2x252x30.7
  • Typical Response Time (ms)
    16
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Panel
  • Package Height
    30.7
  • Package Width
    252
  • Package Length
    320.2

Documentation and Resources

Datasheets
Design resources