Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Monitor Type
Industrial Open Frame Monitor
Display Size (in)
10.4
Pixel Format (Pixels)
800x600
Resolution Standard
SVGA
Typical Contrast Ratio
700:1
Typical Brightness (cd/m2)
400
Backlight
LED
Viewing Angle (°)
160/140
Touchscreen
Yes
Active Area (mm)
211.2x158.4
Outline Dimensions (mm)
297.4x220x32.3
Typical Response Time (ms)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Package Height
220
Package Width
30
Package Length
279.4

