Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Monitor Type
Industrial Open Frame Monitor
Display Size (in)
10.4
Pixel Format (Pixels)
800x600
Resolution Standard
SVGA
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
230
Backlight
LED
Viewing Angle (°)
160/130
Touchscreen
Yes
Active Area (mm)
211.2x158.4
Outline Dimensions (mm)
297.4x220x32.3
Typical Response Time (ms)
35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Package Height
220
Package Width
32.2
Package Length
279.4
Order Quantity

