Arrow Electronic Components Online
IDMS04D02.00G|SAMTEC|simage
IDMS04D02.00G|SAMTEC|limage
Cable Assembly Flat/Ribbon

IDMS-04-D-02.00-G

Cable Assembly 0.05m 28AWG 2.54mm 4 to 4 POS IDC Connector to IDC Connector M-M

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4 to 4
  • Gender
    M-M
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    2.54
  • Cable Length (m)
    0.05
  • Insulation Color
    Gray
  • Maximum Voltage Rating
    600VDC|425VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Glass Filled Polyester
  • Product Depth (mm)
    10.87
  • Contact Material
    Phosphor Bronze
  • Connector Orientation
    Right Angle to Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Contact Plating
    Gold Over Nickel|Tin Over Copper|Nickel

Documentation and Resources

Datasheets
Design resources