Arrow Electronic Components Online
IDK04G65C5XTMA2|INFINEON|simage
IDK04G65C5XTMA2|INFINEON|limage
Rectifiers

IDK04G65C5XTMA2

Diode Schottky SiC 650V 4A 3-Pin(2+Tab) D2PAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    650
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    4
  • Peak Non-Repetitive Forward Surge Current (A)
    38
  • Maximum Forward Voltage (V)
    1.8
  • Peak Reverse Current (uA)
    70
  • Maximum Junction Ambient Thermal Resistance
    62K/W
  • Maximum Diode Capacitance (pF)
    130(Typ)
  • Maximum Power Dissipation (mW)
    48000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.4 mm
  • Package Width
    9.25 mm
  • Package Length
    10 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources