Arrow Electronic Components Online
IDK2121WRK2FHA2E|ADVANTEC|limage
IDK2121WRK2FHA2E|ADVANTEC|simage
LCD Touch Screens

IDK-2121WR-K2FHA2E

Touch Screen Resistive USB/RS232 21.5in

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • LCD Size (in)
    21.5
  • Touch Technology
    Resistive
  • Active Area (mm)
    477.5x268.6
  • Outline Dimensions (mm)
    496.5x292.2x11.63
  • Cable Interface
    USB/RS232
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    Panel
  • Package Height
    80
  • Package Width
    10
  • Package Length
    80

Documentation and Resources

Datasheets
Design resources