Arrow Electronic Components Online
IDH10G65C6XKSA1|INFINEON|simage
IDH10G65C6XKSA1|INFINEON|limage
Rectifiers

IDH10G65C6XKSA1

Diode Schottky SiC 650V 24A 2-Pin(2+Tab) TO-220 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    650
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    24
  • Peak Non-Repetitive Forward Surge Current (A)
    55
  • Maximum Forward Voltage (V)
    1.35@10A
  • Peak Reverse Current (uA)
    33@420V
  • Maximum Diode Capacitance (pF)
    495(Typ)
  • Maximum Power Dissipation (mW)
    72000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25
  • Package Width
    4.4
  • Package Length
    10
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources