Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
42
Maximum Forward Voltage (V)
2.1
Peak Reverse Current (uA)
70
Maximum Diode Capacitance (pF)
240(Typ)
Maximum Power Dissipation (mW)
100000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
2

