Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Material
SiC
Maximum DC Reverse Voltage (V)
650
Configuration
Single Triple Anode Quint Cathode
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
18
Peak Non-Repetitive Forward Surge Current (A)
38
Maximum Forward Voltage (V)
1.35@6A
Peak Reverse Current (uA)
20@420V
Maximum Diode Capacitance (pF)
302(Typ)
Maximum Power Dissipation (mW)
73000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3 mm
Package Width
15.4 mm
Package Length
6.41 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
HDSOP EP
Pin Count
10

