Arrow Electronic Components Online
IDCP3020ER220M|VISHAY|simage
IDCP3020ER220M|VISHAY|limage
Inductor Surface Mount

IDCP3020ER220M

Inductor Power Unshielded Wirewound 22uH 20% 2.52MHz Ferrite 1.5A 0.11Ohm DCR T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    1.5
  • Maximum Saturation Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.11
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources