Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
18
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
22.86
Product Depth (mm)
10
Product Height (mm)
5.1
Mounting
Through Hole

