Arrow Electronic Components Online
ICPL2630|ISOCOM|simage
ICPL2630|ISOCOM|limage
Logic Output Photocouplers

ICPL2630

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin DIP Tube

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    Inverter
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    10Mbps
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    5000
  • Typical Rise Time (us)
    0.04
  • Typical Fall Time (us)
    0.01
  • Maximum Propagation Delay Time (ns)
    75
  • Standard
    UL
  • Input Type
    DC
  • Output Type
    Open Collector
  • Maximum Forward Current (mA)
    20/ch
  • Maximum Continuous Output Current (mA)
    50/ch
  • Typical Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Through Hole
  • Package Width
    7.52 mm
  • Package Length
    9.76 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources