Arrow Electronic Components Online
ICPL2601SMTR|ISOCOM|simage
ICPL2601SMTR|ISOCOM|limage
Logic Output Photocouplers

ICPL2601SMT&R

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SMD T/R

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    AND
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    10Mbps
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    2500
  • Maximum Propagation Delay Time (ns)
    75
  • Standard
    UL
  • Input Type
    DC
  • Output Type
    Open Collector
  • Maximum Forward Current (mA)
    20
  • Maximum Continuous Output Current (mA)
    25
  • Typical Forward Voltage (V)
    1.55
  • Maximum Forward Voltage (V)
    1.75
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4(Max)
  • Package Width
    6.9(Max)
  • Package Length
    9.7(Max)
  • PCB changed
    8
  • Supplier Package
    SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources