Logic Output Photocouplers
ICPL2601
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
AND
Number of Channels per Chip
1
Maximum Data Rate
10Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (ns)
75
Standard
UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
25
Typical Forward Voltage (V)
1.55
Maximum Forward Voltage (V)
1.75
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
4(Max)
Package Width
6.9(Max)
Package Length
9.7(Max)
PCB changed
8
Pin Count
8

