Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Digits
8
Number of Segments
64
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (uA)
950
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
4.45(Max)
Package Width
14.61(Max)
Package Length
37.34(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
28
Lead Shape
Through Hole

