Common Mode Chokes - CMCs
ICM1206ER261M
Common Mode Chokes Dual 260Ohm 100MHz 0.31A 0.5Ohm DCR SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
260
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.31
Maximum DC Resistance (Ohm)
0.5
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
2.1
Order Quantity

