Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.91
Package Width
3
Package Length
3
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
24

