Arrow Electronic Components Online
ICL8105XUMA2|INFINEON|simage
ICL8105XUMA2|INFINEON|limage
LED Drivers

ICL8105XUMA2

Digital flyback controller IC for LED driver

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    90
  • Maximum Operating Supply Voltage (V)
    305
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources