Arrow Electronic Components Online
ICL8002GXUMA1|INFINEON|simage
ICL8002GXUMA1|INFINEON|limage
LED Drivers

ICL8002GXUMA1

High Reliability LED Drivers IC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources