Supervisory Circuits
ICL7665CSA+
Processor Supervisor 1.3V/1.3V 2 Active High/Open Drain 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
2
Output Driver
Active High/Open Drain
Minimum Reset Threshold Voltage (V)
1.2|1.15
Typical Reset Threshold Voltage (V)
1.3
Maximum Reset Threshold Voltage (V)
1.4|1.45
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (uA)
15
Maximum Power Dissipation (mW)
471
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing