Arrow Electronic Components Online
ICL7662CPA+|ADI|simage
ICL7662CPA+|ADI|limage
Charge Pump

ICL7662CPA+

Charge Pump INV -4.5V to -20V 20mA 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting
  • Output Type
    Adjustable
  • Output Voltage (V)
    -4.5 to -20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    0.6
  • Maximum Power Dissipation (mW)
    300
  • Output Current (mA)
    20
  • Maximum Switching Frequency (kHz)
    10(Typ)
  • Efficiency (%)
    96(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.82
  • Package Width
    6.99
  • Package Length
    9.38
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources