Operational Amplifiers - Op Amps
ICL7652P
Op Amp Single Chopper Amplifier ±8V/16V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Chopper Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.005@±5V
Minimum Single Supply Voltage (V)
3.8
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±1.9
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Offset Current (uA)
0.00003@±5V
Typical Input Bias Current (uA)
0.000002@±5V
Maximum Input Bias Current (uA)
0.00003@±5V
Maximum Quiescent Current (mA)
2.4@±5V
Typical Output Current (mA)
50(Max)
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1000
Typical Slew Rate (V/us)
3.1@±5V
Typical Input Noise Voltage Density (nV/rtHz)
94@±5V
Typical Voltage Gain (dB)
150
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.004@±5V
Minimum CMRR (dB)
110
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
1.9
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

