Arrow Electronic Components Online
ICL7117CPL+|ADI|simage
ICL7117CPL+|ADI|limage
Analog to Digital Converters - ADCs

ICL7117CPL+

1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Dual Slope
  • Resolution
    3 1/2Digit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    LED
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal, External
  • Power Supply Type
    Dual
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Power Dissipation (mW)
    800
  • Integral Nonlinearity Error
    ±1Counts
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    4.45(Max)
  • Package Width
    14.61(Max)
  • Package Length
    52.71(Max)
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    40
  • Lead Shape
    Through Hole
  • Family/Series
    ICL7117
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources