Arrow Electronic Components Online
ICL5102XUMA2|INFINEON|limage
ICL5102XUMA2|INFINEON|simage
Lighting Drivers and Controller ICs

ICL5102XUMA2

LLC Resonant Control 9V/12V/15V 1300kHz 16-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LLC Resonant Control
  • Maximum Operating Frequency (kHz)
    1300
  • Minimum Operating Supply Voltage (V)
    8.5
  • Maximum Operating Supply Voltage (V)
    17.5
  • Typical Operating Supply Voltage (V)
    9|12|15
  • Typical Supply Current (mA)
    4
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max) - 0.1(Min)
  • Package Width
    4
  • Package Length
    10
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources