Arrow Electronic Components Online
ICKBGA35X35|FISCHERE|simage
ICKBGA35X35|FISCHERE|limage
ヒートシンク

ICK BGA 35 X 35

Heat Sink Passive BGA Pin Array Adhesive Aluminum 16.5°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    16.5
  • Fin Style
    Pin Array
  • Device Cooled
    BGA
  • Attachment Method
    Adhesive
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    35
  • Product Depth (mm)
    35
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources