Heat Sinks
ICK BGA 27X27X10
Heat Sink Passive BGA Pin Array Adhesive Aluminum 18.5°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
18.5
Fin Style
Pin Array
Device Cooled
BGA
Attachment Method
Adhesive
Finish
Black Anodized
Mounting
Adhesive
Product Length (mm)
27
Product Depth (mm)
27
Product Height (mm)
10
Order Quantity

