Arrow Electronic Components Online
ICKBGA14X14|FISCHERE|simage
ICKBGA14X14|FISCHERE|limage
Heat Sinks

ICK BGA 14 X 14

Heat Sink Passive BGA Pin Array Adhesive Aluminum 30°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    30
  • Fin Style
    Pin Array
  • Device Cooled
    BGA
  • Attachment Method
    Adhesive
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    14
  • Product Depth (mm)
    14
  • Product Height (mm)
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources