Heat Sinks
ICK S 36 X 36 X 20
Heat Sink Passive Processor Pin Array Adhesive Aluminum 3.2°C/W
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
3.2(Max)
Fin Style
Pin Array
Device Cooled
Processor
Attachment Method
Adhesive
Mounting
Adhesive
Product Length (mm)
36.4
Product Depth (mm)
36.4
Product Height (mm)
20
We don't have prices now, please check later.
Order Quantity